Part Details for 2SJ387L-E by Renesas Electronics Corporation
Overview of 2SJ387L-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ387L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SJ387L-E-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
446 In Stock |
|
$1.9400 | Buy Now |
|
Rochester Electronics | 2SJ387 - Power Field-Effect Transistor, 10A, 20V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 446 |
|
$1.6700 / $1.9600 | Buy Now |
Part Details for 2SJ387L-E
2SJ387L-E CAD Models
2SJ387L-E Part Data Attributes:
|
2SJ387L-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ387L-E
Renesas Electronics Corporation
10A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ387L-E
This table gives cross-reference parts and alternative options found for 2SJ387L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ387L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ387(L) | Power Field-Effect Transistor, 10A I(D), 20V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Hitachi Ltd | 2SJ387L-E vs 2SJ387(L) |
2SJ387(L) | 10A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Renesas Electronics Corporation | 2SJ387L-E vs 2SJ387(L) |
2SJ387L | 10A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Hitachi Ltd | 2SJ387L-E vs 2SJ387L |