Part Details for 2SJ407(F) by Toshiba America Electronic Components
Overview of 2SJ407(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SJ407(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200820548
|
Chip1Stop | Trans MOSFET P-CH 200V 5A 3-Pin(3+Tab) TO-220NIS RoHS: Compliant pbFree: Yes | 820 |
|
$5.1700 / $6.7100 | Buy Now |
Part Details for 2SJ407(F)
2SJ407(F) CAD Models
2SJ407(F) Part Data Attributes
|
2SJ407(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SJ407(F)
Toshiba America Electronic Components
MOSFET P-CH 200V 5A TO-220NIS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO |