Part Details for 2SJ506L by Renesas Electronics Corporation
Overview of 2SJ506L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ506L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(L)-(2)/To-251 |
Part Details for 2SJ506L
2SJ506L CAD Models
2SJ506L Part Data Attributes
|
2SJ506L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ506L
Renesas Electronics Corporation
10A, 30V, 0.18ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-08-01 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SJ506L
This table gives cross-reference parts and alternative options found for 2SJ506L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SJ506L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ506(L) | Power Field-Effect Transistor, 0.18ohm, SC-63, 3 PIN | Hitachi Ltd | 2SJ506L vs 2SJ506(L) |
2SJ506L-E | Pch Single Power Mosfet -30V -10A 85Mohm DPAK(L)-(2)/To-251, DPAK(L)-(2), /Tube | Renesas Electronics Corporation | 2SJ506L vs 2SJ506L-E |
2SJ506(L) | 0.18ohm, POWER, FET, SC-63, 3 PIN | Renesas Electronics Corporation | 2SJ506L vs 2SJ506(L) |