Part Details for 2SJ645(TP-FA) by onsemi
Overview of 2SJ645(TP-FA) by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2SJ645(TP-FA)
2SJ645(TP-FA) CAD Models
2SJ645(TP-FA) Part Data Attributes:
|
2SJ645(TP-FA)
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SJ645(TP-FA)
onsemi
TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,8A I(D),TO-252VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES |