Datasheets
2SJ681(Q) by: Toshiba America Electronic Components

MOSFET P-CH 60V 5A PW-MOLD

Part Details for 2SJ681(Q) by Toshiba America Electronic Components

Overview of 2SJ681(Q) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SJ681(Q)

2SJ681(Q) CAD Models

2SJ681(Q) Part Data Attributes:

2SJ681(Q) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
2SJ681(Q) Toshiba America Electronic Components MOSFET P-CH 60V 5A PW-MOLD
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Configuration SINGLE
Drain Current-Max (ID) 5 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 20 W
Surface Mount NO

2SJ681(Q) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SJ681(Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SJ681(Q) by Toshiba America Electronic Components

  • Please alert me when 2SJ681(Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SJ681(Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SJ681(Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SJ681(Q) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SJ681(Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SJ681(Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: