Part Details for 2SK1273-T1 by Renesas Electronics Corporation
Overview of 2SK1273-T1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1273-T1
2SK1273-T1 CAD Models
2SK1273-T1 Part Data Attributes
|
2SK1273-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK1273-T1
Renesas Electronics Corporation
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2A I(D),SOT-89
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |