Part Details for 2SK15 by Toshiba America Electronic Components
Overview of 2SK15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK15
2SK15 CAD Models
2SK15 Part Data Attributes
|
2SK15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK15
Toshiba America Electronic Components
TRANSISTOR,JFET,N-CHANNEL,450UA I(DSS),TO-17
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |