Part Details for 2SK1646 by onsemi
Overview of 2SK1646 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1646
2SK1646 CAD Models
2SK1646 Part Data Attributes
|
2SK1646
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK1646
onsemi
TRANSISTOR,MESFET,N-CHAN,15MA I(DSS),TO-253VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL SEMICONDUCTOR | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W |