Part Details for 2SK1670 by Hitachi Ltd
Overview of 2SK1670 by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK1670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$9.8719 / $14.6250 | Buy Now |
|
Quest Components | 12 |
|
$14.6250 / $19.5000 | Buy Now |
Part Details for 2SK1670
2SK1670 CAD Models
2SK1670 Part Data Attributes
|
2SK1670
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1670
Hitachi Ltd
Power Field-Effect Transistor, 30A I(D), 250V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PFM, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-3PFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1670
This table gives cross-reference parts and alternative options found for 2SK1670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1669 | 30A, 250V, 0.095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Renesas Electronics Corporation | 2SK1670 vs 2SK1669 |
2SK1947 | 50A, 250V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PL, 3 PIN | Renesas Electronics Corporation | 2SK1670 vs 2SK1947 |
2SK1947 | Power Field-Effect Transistor, 0.06ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3PL, 3 PIN | Hitachi Ltd | 2SK1670 vs 2SK1947 |
2SK1669 | Power Field-Effect Transistor, 30A I(D), 250V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Hitachi Ltd | 2SK1670 vs 2SK1669 |
2SK1947-E | Silicon N Channel MOSFET, TO-3PL, /Tube | Renesas Electronics Corporation | 2SK1670 vs 2SK1947-E |
2SK1277 | Power Field-Effect Transistor, 30A I(D), 250V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fuji Electric Co Ltd | 2SK1670 vs 2SK1277 |