Part Details for 2SK2009(TE85L,F) by Toshiba America Electronic Components
Overview of 2SK2009(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK2009(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1273
|
Newark | Mosfet, N-Ch, 30V, 0.2A, To-236Mod, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Toshiba 2SK2009(TE85L, F) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2213 |
|
$0.2150 / $0.5510 | Buy Now |
|
Quest Components | 3865 |
|
$1.0935 / $2.9160 | Buy Now | |
DISTI #
2SK2009(TE85L,F)
|
Avnet Asia | Trans MOSFET N-CH 30V 0.2A 3-Pin TO-236MOD Embossed T/R (Alt: 2SK2009(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SK2009(TE85L,F)
|
EBV Elektronik | (Alt: 2SK2009(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SK2009(TE85L,F)
2SK2009(TE85L,F) CAD Models
2SK2009(TE85L,F) Part Data Attributes
|
2SK2009(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2009(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,200MA I(D),SC-59
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |