-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 15 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16C1B, 3 PIN, FET General Purpose Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 311 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247VAR | 248 |
|
$2.3400 / $5.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK2698
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK2698
Toshiba America Electronic Components
TRANSISTOR 15 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-16C1B, 3 PIN, FET General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-16C1B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 630 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |