Part Details for 2SK2869-91L by Renesas Electronics Corporation
Overview of 2SK2869-91L by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2869STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 45Mohm DPAK(S)/To-252 | |
2SK2869L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 45Mohm DPAK(L)-(2)/To-251 | |
2SK2869STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 45Mohm DPAK(S)/To-252 |
Price & Stock for 2SK2869-91L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK2869-91L-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1271 In Stock |
|
$1.5900 | Buy Now |
DISTI #
2SK2869-91L
|
Avnet Americas | - Bulk (Alt: 2SK2869-91L) RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1271 Partner Stock |
|
$1.6100 | Buy Now |
|
Rochester Electronics | 2SK2869 - Power Field-Effect Transistor, 20A, 60V, N-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1271 |
|
$1.3600 / $1.6100 | Buy Now |