Part Details for 2SK3116B(1)-ZK-E2-AY by Renesas Electronics Corporation
Overview of 2SK3116B(1)-ZK-E2-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3116B(1)-ZK-E2-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK3116B(1)-ZK-E2-AY-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11200 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | 2SK3116 - Power Field-Effect Transistor, 7.5A, 600V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11200 |
|
$2.0500 / $2.4100 | Buy Now |