Transistors
2SK3430-S
Description: Power Field-Effect Transistor, 80A I(D), 40V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN

Overview of 2SK3430-S by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3430-Z-E2-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd
2SK3430-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd
2SK3430-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd

CAD Models for 2SK3430-S by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3430-S by NEC Electronics Group

2SK3430-S
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TO-262AA
Package Description
MP-25 FIN CUT, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
137 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
80 A
Drain-source On Resistance-Max
0.015 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
200 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SK3430-S
    NEC Electronics Group
    Power Field-Effect Transistor, 80A I(D), 40V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN
    VS

Alternate Parts for 2SK3430-S

This table gives cross-reference parts and alternative options found for 2SK3430-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3430-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK3432-S-AZ Switching N-Channel Power Mosfet, MP-25, /Bag Renesas Electronics Corporation 2SK3430-S vs 2SK3432-S-AZ
NP80N04DHE-AZ Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, TO-262, 3 PIN NEC Electronics Group 2SK3430-S vs NP80N04DHE-AZ
H7N0401LD Power Field-Effect Transistor, 95A I(D), 40V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LDPAK-3 Hitachi Ltd 2SK3430-S vs H7N0401LD
NP80N04DHE 80A, 40V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, MP-25 FIN CUT, TO-262, 3 PIN Renesas Electronics Corporation 2SK3430-S vs NP80N04DHE
2SK3432-S-AZ Power Field-Effect Transistor, 83A I(D), 40V, 0.0069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN NEC Electronics Group 2SK3430-S vs 2SK3432-S-AZ
2SK3432-S 83A, 40V, 0.0069ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, MP-25 FIN CUT, 3 PIN Renesas Electronics Corporation 2SK3430-S vs 2SK3432-S
2SK3432-S Power Field-Effect Transistor, 83A I(D), 40V, 0.0069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, 3 PIN NEC Electronics Group 2SK3430-S vs 2SK3432-S
NP80N04DHE Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, MP-25 FIN CUT, TO-262, 3 PIN NEC Electronics Group 2SK3430-S vs NP80N04DHE
2SK3070(L) 75A, 40V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 Renesas Electronics Corporation 2SK3430-S vs 2SK3070(L)
2SK3070L-E Nch Single Power Mosfet 40V 75A 5.8Mohm LDPAK(L)/To-262, LDPAK(L), /Tube Renesas Electronics Corporation 2SK3430-S vs 2SK3070L-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3430-S by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3430-S by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SK3430-S would you like to use for your alert(s)?
  • Please alert me when 2SK3430-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3430-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3430-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3430-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3430-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3430-S by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: