-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SK3557-6-TB-E by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2724387
|
Farnell | TRANSISTOR, JFET, N-CH, 15V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1394 / $0.5501 | Buy Now |
DISTI #
2724387RL
|
Farnell | TRANSISTOR, JFET, N-CH, 15V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1394 / $0.2430 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin CP T/R - Tape and Reel (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1257 / $0.1346 | Buy Now |
|
Onlinecomponents.com | N-Channel JFET 15V 10 to 32mA 35mS CP RoHS: Compliant | 3000 In Stock |
|
$0.1168 / $0.1338 | Buy Now |
|
Rochester Electronics | N-Channel Junction Silicon FET For Low-Noise Hf Amplifier Applications RoHS: Compliant Status: Active Min Qty: 1 | 296986 |
|
$0.1169 / $0.1375 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Asia | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1165 / $0.1303 | Buy Now |
DISTI #
2SK3557-6-TB-E
|
Avnet Silica | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SK3557-6-TB-E
|
EBV Elektronik | Trans JFET N-CH 15V 50mA 3-Pin CP T/R (Alt: 2SK3557-6-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200mW N-channel SC-59-3 JFETs ROHS | 2995 |
|
$0.1572 / $0.2834 | Buy Now |
|
New Advantage Corporation | NCH J-FET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1935 / $0.2091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3557-6-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3557-6-TB-E
onsemi
N-Channel JFET, 15V, 10 to 32mA, 35mS, CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | LEAD FREE, ULTRA SMALL, SC-59, CP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |