-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 900V 5A SC-67
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK3700(F)-ND
|
DigiKey | MOSFET N-CH 900V 5A TO3P Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$1.0420 / $2.4000 | Buy Now |
DISTI #
2SK3700(F)
|
Avnet Americas | Trans MOSFET N-CH 900V 5A 3-Pin(3+Tab) TO-3PN - Rail/Tube (Alt: 2SK3700(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.1687 / $1.4911 | Buy Now |
DISTI #
757-2SK3700F
|
Mouser Electronics | MOSFET N-Ch 700V PWR FET ID 5A PD 150W 1150pF RoHS: Compliant | 0 |
|
$1.0400 / $2.4000 | Order Now |
DISTI #
2SK3700(F)
|
Avnet Americas | Trans MOSFET N-CH 900V 5A 3-Pin(3+Tab) TO-3PN - Rail/Tube (Alt: 2SK3700(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.1687 / $1.4911 | Buy Now |
DISTI #
2SK3700(F)
|
Avnet Americas | Trans MOSFET N-CH 900V 5A 3-Pin(3+Tab) TO-3PN - Rail/Tube (Alt: 2SK3700(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$1.1687 / $1.4911 | Buy Now |
DISTI #
2SK3700(F)
|
EBV Elektronik | Trans MOSFET N-CH 900V 5A 3-Pin(3+Tab) TO-3PN (Alt: 2SK3700(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3700(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK3700(F)
Toshiba America Electronic Components
MOSFET N-CH 900V 5A SC-67
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 30 |