Part Details for 2SK3746 by onsemi
Overview of 2SK3746 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3746 - N-Channel Silicon MOSFET For High-Voltage, High-Speed Switching Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2683 |
|
$3.4800 / $4.1000 | Buy Now |
|
Chip1Cloud | High-Voltage, High-Speed Switching Applications | MOSFET N-CH 1500V 2A TO-3PB | 7000 |
|
RFQ | |
DISTI #
4184039
|
element14 Asia-Pacific | MOSFET, N-CH, 1.5KV, 2A, TO-3P-3 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.3387 / $7.9494 | Buy Now |
DISTI #
4184039
|
Farnell | MOSFET, N-CH, 1.5KV, 2A, TO-3P-3 RoHS: Compliant Min Qty: 89 Lead time: 3 Weeks, 1 Days Container: Each | 2783 |
|
$5.6439 | Buy Now |
Part Details for 2SK3746
2SK3746 CAD Models
2SK3746 Part Data Attributes
|
2SK3746
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3746
onsemi
2A, 1500V, 13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PB | |
Package Description | TO-3PB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3746
This table gives cross-reference parts and alternative options found for 2SK3746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3746 | Power Field-Effect Transistor, 2A I(D), 1500V, 13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SK3746 vs 2SK3746 |