-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3PF-3L, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3747 - N-Channel Power MOSFET, 1500V, 2A, 13 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 81 |
|
$2.1800 / $2.5700 | Buy Now |
DISTI #
2724444
|
element14 Asia-Pacific | MOSFET, N-CH, 1.5KV, 2A, TO-3PF RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5787 / $4.7691 | Buy Now |
DISTI #
2724444
|
Farnell | MOSFET, N-CH, 1.5KV, 2A, TO-3PF RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.5838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK3747-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK3747-1E
onsemi
N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3PF-3L, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PF-3L | |
Package Description | LEAD FREE, SC-94, TO-3PF, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 41 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |