Part Details for 2SK3814-AZ by Renesas Electronics Corporation
Overview of 2SK3814-AZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK3814-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SK3814 - Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6430 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for 2SK3814-AZ
2SK3814-AZ CAD Models
2SK3814-AZ Part Data Attributes:
|
2SK3814-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3814-AZ
Renesas Electronics Corporation
Switching N-Channel Power Mosfet, MP-3, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 60 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 84 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 |