Part Details for 2SK3902-ZK-E1-AY by Renesas Electronics Corporation
Overview of 2SK3902-ZK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3902(0)-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3902-ZK-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3902-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 2SK3902-ZK-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SK3902-ZK-E1-AY
|
Avnet Americas | Transistor MOSFET N-Channel 60V 30A 3-Pin TO-263 - Tape and Reel (Alt: 2SK3902-ZK-E1-AY) RoHS: Compliant Min Qty: 299 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2400 Partner Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | 2SK3902-ZK-E1-AY - Switching N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$1.0400 / $1.2200 | Buy Now |
Part Details for 2SK3902-ZK-E1-AY
2SK3902-ZK-E1-AY CAD Models
2SK3902-ZK-E1-AY Part Data Attributes
|
2SK3902-ZK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SK3902-ZK-E1-AY
Renesas Electronics Corporation
Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZK | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AK-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |