Part Details for 2SK4098LS by onsemi
Overview of 2SK4098LS by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SK4098LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SK4098LS-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23100 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | 2SK4098 - 7A, 600V, 1.1ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23100 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip1Cloud | Trans MOSFET N-CH Si 600V 7A 3-Pin(3+Tab) TO-220FI(LS) | 6350 |
|
RFQ | |
DISTI #
4184069
|
Farnell | 2SK4098LS, SINGLE MOSFETS RoHS: Compliant Min Qty: 764 Lead time: 3 Weeks, 1 Days Container: Each | 23100 |
|
$0.4670 | Buy Now |
Part Details for 2SK4098LS
2SK4098LS CAD Models
2SK4098LS Part Data Attributes:
|
2SK4098LS
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4098LS
onsemi
7A, 600V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI(LS), 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220FI(LS), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 292 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4098LS
This table gives cross-reference parts and alternative options found for 2SK4098LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4098LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK4098LS | Power Field-Effect Transistor, 7A I(D), 600V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Semiconductor Co Ltd | 2SK4098LS vs 2SK4098LS |
2SK4098LS | Power Field-Effect Transistor, 7A I(D), 600V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Electric Co Ltd | 2SK4098LS vs 2SK4098LS |