Part Details for 2SK4101FS by SANYO Semiconductor Co Ltd
Overview of 2SK4101FS by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK4101FS
2SK4101FS CAD Models
2SK4101FS Part Data Attributes:
|
2SK4101FS
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK4101FS
SANYO Semiconductor Co Ltd
Power Field-Effect Transistor, 6.4A I(D), 650V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F-3FS, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 194 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 6.4 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4101FS
This table gives cross-reference parts and alternative options found for 2SK4101FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4101FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK4101FS | Power Field-Effect Transistor, 6.4A I(D), 650V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F-3FS, 3 PIN | SANYO Electric Co Ltd | 2SK4101FS vs 2SK4101FS |
2SK4101FS | 6.4A, 650V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220F-3FS, 3 PIN | onsemi | 2SK4101FS vs 2SK4101FS |