Part Details for 2SKB-7100 by SKB Corporation Inc
Overview of 2SKB-7100 by SKB Corporation Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2SKB-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-2SKB-7100-ND
|
DigiKey | TACKLE BOX 7100, WATER RESISTANT Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$527.8800 | Buy Now |