Part Details for 2SMPP-02 by OMRON Corporation
Results Overview of 2SMPP-02 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SMPP-02 Information
2SMPP-02 by OMRON Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 2SMPP-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SMPP02
|
Avnet Americas | Pressure Sensor 0kPa to 37kPa Gauge 6-Pin SOP Cardboard - Bulk (Alt: 2SMPP02) RoHS: Not Compliant Min Qty: 112 Package Multiple: 112 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7475 / $3.0987 | Buy Now |
DISTI #
000000000003422643
|
Sager | Board Mount Pressure Sensors MEMS MicroFlowSensor 0-37kPa (0-280 mmHg) Min Qty: 1 | 80 |
|
$2.8700 / $3.1300 | Buy Now |
DISTI #
C1S541200907152
|
Chip One Stop | Pressure Sensor 0kPa to 37kPa Gage 6-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 111 |
|
$1.3700 / $2.0600 | Buy Now |
|
Neutron USA | Board Mount MEMS Gauge Pressure Sensor 0-37kPa (0-280 mmHg), Offset V: -2.5 + -4 mV, Span V: 31.0+-3.1 mV, CC Drive 100 uA DC, Medium: air, Linear Vout -Rated P | 50 |
|
$24.9900 | Buy Now |
Part Details for 2SMPP-02
2SMPP-02 CAD Models
2SMPP-02 Part Data Attributes
|
2SMPP-02
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
2SMPP-02
OMRON Corporation
Peizoresistive Sensor, Gage, 0Psi Min, 5.3664Psi Max, Rectangular, Surface Mount, 6.10 X 4.70 MM, 8.2 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 4.75 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 6.15 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | -2.5MV | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.3664 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |