Part Details for 2SP0320T2C0-17 by Power Integrations
Overview of 2SP0320T2C0-17 by Power Integrations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SP0320T2C0-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1758
|
Newark | Igbt Driver, 14.5V-15.5V, Module Rohs Compliant: No |Power Integrations 2SP0320T2C0-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.6100 / $218.4400 | Buy Now |
DISTI #
1810-1050-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE MODULE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
14 In Stock |
|
$163.4507 / $182.2300 | Buy Now |
DISTI #
2SP0320T2C0-17
|
Avnet Americas | Plug and Play IGBT Driver 14.5V to 15.5V Screw Mount 20-Pin - Bulk (Alt: 2SP0320T2C0-17) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9960 / $201.8520 | Buy Now |
DISTI #
869-2SP0320T2C0-17
|
Mouser Electronics | Gate Drivers 2SP0320 PI Gate Driver ONLY RoHS: Not Compliant | 2 |
|
$163.4500 / $182.2300 | Buy Now |
DISTI #
2SP0320T2C0-17
|
Avnet Americas | Plug and Play IGBT Driver 14.5V to 15.5V Screw Mount 20-Pin - Bulk (Alt: 2SP0320T2C0-17) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9960 / $201.8520 | Buy Now |
DISTI #
2SP0320T2C0-17
|
TME | Module: gate driver board, IGBT half-bridge, screw, SCALE™-2 Min Qty: 1 | 0 |
|
$258.9400 / $285.8000 | RFQ |
DISTI #
2SP0320T2C0-17
|
Avnet Asia | Plug and Play IGBT Driver 14.5V to 15.5V Screw Mount 20-Pin (Alt: 2SP0320T2C0-17) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2SP0320T2C0-17
|
EBV Elektronik | Plug and Play IGBT Driver 14.5V to 15.5V Screw Mount 20-Pin (Alt: 2SP0320T2C0-17) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703237
|
element14 Asia-Pacific | IGBT DRIVER, 14.5V-15.5V, MODULE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$172.7277 / $192.5774 | Buy Now |
DISTI #
3703237
|
Farnell | IGBT DRIVER, 14.5V-15.5V, MODULE RoHS: Not Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$163.6582 / $182.4489 | Buy Now |
Part Details for 2SP0320T2C0-17
2SP0320T2C0-17 CAD Models
2SP0320T2C0-17 Part Data Attributes:
|
2SP0320T2C0-17
Power Integrations
Buy Now
|
Compare Parts:
2SP0320T2C0-17
Power Integrations
|
Samacsys Manufacturer | Power Integrations |