Part Details for 2SX1-T2 by Honeywell Sensing and Control
Overview of 2SX1-T2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SX1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SX1-T2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0009 | Buy Now |
DISTI #
785-2SX1-T2
|
Mouser Electronics | Basic / Snap Action Switches SPDT 28VDC 24Amp submini basic switch RoHS: Compliant | 5 |
|
$29.0000 / $45.2500 | Buy Now |
DISTI #
2SX1-T2
|
TTI | Basic / Snap Action Switches SPDT 28VDC 24Amp submini basic switch RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.6800 | Buy Now |
Part Details for 2SX1-T2
2SX1-T2 CAD Models
2SX1-T2 Part Data Attributes:
|
2SX1-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2SX1-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |