Part Details for 2TK2-6 by TE Connectivity
Overview of 2TK2-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2TK2-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F287
|
Newark | Din Mounting Rail, Accessory Type:Din Mounting Rail, For Use With:Terminal Block Interface Module, Length:152.4Mm, Height:17.8Mm, Width:73.2Mm, Rail Material:Pvc (Polyvinylchloride), Fixing Centers:-, Product Range:-, Material:Abs Rohs Compliant: Yes |Buchanan Te Connectivity 2TK2-6 Min Qty: 130 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0500 / $3.3100 | Buy Now |
DISTI #
A108124-ND
|
DigiKey | DIN RAIL SLOTTED PVC 6" Min Qty: 130 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6996 | Buy Now |
DISTI #
29F287
|
Avnet Americas | Connector Accessories Snaptrack Channel - Bulk (Alt: 29F287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$3.0500 / $3.6400 | Buy Now |
DISTI #
1-1437685-4
|
Avnet Americas | Connector Accessories Snaptrack Channel - Bulk (Alt: 1-1437685-4) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709771
|
RS | TE, IND Systems, Electronic Enclosure, 2TK2-6=SNAP TRACK, PVC | TE Connectivity 2TK2-6 RoHS: Compliant Min Qty: 130 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $3.9600 | RFQ |
|
Onlinecomponents.com | DIN Rail - Slotted - PVC 6" RoHS: Compliant |
196 In Stock |
|
$3.8000 / $6.7300 | Buy Now |
DISTI #
1-1437685-4
|
TTI | Terminal Block Tools & Accessories 2TK2-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | DIN Rail - Slotted - PVC 6" RoHS: Compliant |
196 In Stock |
|
$3.8000 / $6.7300 | Buy Now |
Part Details for 2TK2-6
2TK2-6 CAD Models
2TK2-6 Part Data Attributes
|
2TK2-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2TK2-6
TE Connectivity
TERMINAL BLOCK ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Material | POLYVINYLCHLORID |