There are no models available for this part yet.
Overview of 2TL1-10E by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR | |
LP5952TL-1.0/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TL-1.5/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 |
Price & Stock for 2TL1-10E by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-4203-ND
|
DigiKey | SWITCH TOGGLE SP3T 15A 125V Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6520 | Buy Now | |
DISTI #
785-2TL110E
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Not Compliant | 18 |
|
$77.6600 / $109.1400 | Buy Now | |
DISTI #
71323545
|
RS | Toggles & Rockers | Honeywell 2TL1-10E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2200 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27408-4E RoHS: Compliant |
87 In Stock |
|
$87.3500 / $109.5700 | Buy Now | ||
DISTI #
2TL1-10E
|
TME | Switch: toggle, Pos: 3, SPDT x2, ON-ON-ON, 6A/230VAC, 20A/28VDC Min Qty: 10 | 0 |
|
$94.6500 / $105.5700 | RFQ | |
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27408-4E RoHS: Compliant |
87 In Stock |
|
$87.3500 / $109.5700 | Buy Now |
CAD Models for 2TL1-10E by Honeywell Sensing and Control
Part Data Attributes for 2TL1-10E by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
23.11 mm
|
Body Height
|
34.29 mm
|
Body Length or Diameter
|
34.04 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for 2TL1-10E
-
2NT1-1EToggle Switches
-
CY7C024E-25AXCSRAMs
-
3.0SMCJ78CATransient Suppressors
-
3412.0123.11Electric Fuses
-
3120-F321-P7T1-W02D-6ACircuit Breaker
-
3214932Terminals and Terminal Blocks
-
2SD1145FSmall Signal Bipolar Transistors
-
V7-1C17D8-201Snap Acting/Limit Switches
-
2SK2887Power Field-Effect Transistors