Part Details for 2TL1-12 by Honeywell Sensing and Control
Overview of 2TL1-12 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TL1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0849
|
Newark | Sealed Oi Switch Ms27407-1/Honeywell |Honeywell 2TL1-12 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$45.4500 / $56.4000 | Buy Now |
DISTI #
95B0826
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:On-On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2TL1-12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1800 / $59.5100 | Buy Now |
DISTI #
2266-2TL1-12-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
403 In Stock |
|
$44.4000 / $56.4100 | Buy Now |
DISTI #
480-3433-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8746 | Buy Now |
DISTI #
785-2TL1-12
|
Mouser Electronics | Toggle Switches Toggle DPDT 3 Pos 15A RoHS: Compliant | 30 |
|
$42.1300 / $49.4000 | Buy Now |
DISTI #
70118890
|
RS | Toggle Switch, DPDT, 3 Position, Screw Terminals, Standard Lever, 15 Amps | Honeywell 2TL1-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$47.1200 / $55.4400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-1 RoHS: Compliant |
746 In Stock |
|
$32.4900 / $50.3100 | Buy Now |
DISTI #
2TL1-12
|
TTI | Toggle Switches Toggle DPDT 3 Pos 15A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 355 In Stock |
|
$33.8000 / $40.3700 | Buy Now |
DISTI #
Honeywell 2TL1-12
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 403 |
|
Buy Now | |
DISTI #
1532240
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8085 / $53.1044 | Buy Now |
Part Details for 2TL1-12
2TL1-12 CAD Models
2TL1-12 Part Data Attributes
|
2TL1-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-12
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 2TL1-12
This table gives cross-reference parts and alternative options found for 2TL1-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2TL1-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2TL11-2 | TL Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever | Honeywell Sensing and Control | 2TL1-12 vs 2TL11-2 |