Part Details for 2TL1-12A by Honeywell Sensing and Control
Overview of 2TL1-12A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TL1-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3650
|
Newark | Toggle Switch, Dpdt, 20A, 277Vac/250Vdc Rohs Compliant: Yes |Honeywell 2TL1-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$85.8500 / $99.1300 | Buy Now |
DISTI #
2266-2TL1-12A-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
211 In Stock |
|
$70.5100 / $89.6000 | Buy Now |
DISTI #
480-3434-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1668 | Buy Now |
DISTI #
785-2TL1-12A
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Compliant | 3 |
|
$82.5500 / $95.3200 | Buy Now |
DISTI #
70330887
|
RS | Toggle Switch, DP3T, Screws, Locking Lever, MS27408-1A | Honeywell 2TL1-12A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$110.4700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Three Positions), Military Part Number MS27408-1A RoHS: Compliant |
295 In Stock |
|
$63.2700 / $92.8900 | Buy Now |
DISTI #
2TL1-12A
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 423 In Stock |
|
$73.3800 / $81.9900 | Buy Now |
DISTI #
2TL1-12A
|
TME | Switch: toggle, Pos: 3, DPDT, ON-ON-ON, 6A/230VAC, 20A/28VDC, IP67 Min Qty: 1 | 3 |
|
$90.8800 / $98.5000 | Buy Now |
DISTI #
Honeywell 2TL1-12A
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 211 |
|
Buy Now | |
DISTI #
3643215
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, 20A, 277VAC/250VDC RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$86.6358 / $100.0367 | Buy Now |
Part Details for 2TL1-12A
2TL1-12A CAD Models
2TL1-12A Part Data Attributes
|
2TL1-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-12A
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |