There are no models available for this part yet.
Overview of 2TL1-12F by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5952TL-1.0/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TL-1.5/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 | |
LP5952TL-1.6/NOPB | Texas Instruments | 350mA Dual-Rail Linear Regulator 5-DSBGA -40 to 125 |
Price & Stock for 2TL1-12F by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ0851
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 2TL1-12F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$91.7700 | Buy Now | |
DISTI #
88W1779
|
Newark | Sealed Oi Switch |Honeywell 2TL1-12F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1800 / $85.6900 | Buy Now | |
DISTI #
2266-2TL1-12F-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$86.0200 | Buy Now | |
DISTI #
2TL1-12F-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2392 | Buy Now | |
DISTI #
785-2TL1-12F
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER RoHS: Compliant | 0 |
|
$85.3500 | Order Now | |
DISTI #
71323563
|
RS | Toggles & Rockers | Honeywell 2TL1-12F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$106.3100 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27408-1F RoHS: Compliant |
43 In Stock |
|
$65.5200 / $72.0800 | Buy Now | ||
DISTI #
30534058
|
Verical | Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$76.1900 / $80.6700 | Buy Now | |
DISTI #
55236058
|
Verical | Switch Toggle ON ON ON SP3T Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 3 |
|
$87.7890 / $93.7040 | Buy Now | |
DISTI #
2TL1-12F
|
TTI | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.9300 / $86.7600 | Buy Now |
CAD Models for 2TL1-12F by Honeywell Sensing and Control
Part Data Attributes for 2TL1-12F by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
23.11 mm
|
Body Height
|
34.29 mm
|
Body Length or Diameter
|
34.04 mm
|
Contact (AC) Max Rating R Load
|
15A@277VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for 2TL1-12F
-
2TL51-7Toggle Switches
-
2TP7-7Rocker Switches
-
3.0SMCJ18A-AU_R2_000A1Transient Suppressors
-
2SC6099-ESmall Signal Bipolar Transistors
-
3-1393813-9Power/Signal Relays
-
2SK215Power Field-Effect Transistors
-
2SK3557-6-TB-ESmall Signal Field-Effect Transistors
-
2SC6114T2LROther Transistors
-
HBL4720CMains Power Connectors