Part Details for 2TL1-12G by Honeywell Sensing and Control
Overview of 2TL1-12G by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TL1-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0852
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 2TL1-12G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1000 | Buy Now |
DISTI #
785-2TL112G
|
Mouser Electronics | Toggle Switches SEALED OI TL Toggles RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27408-1G RoHS: Compliant |
1 In Stock 50 On Order |
|
$75.7900 / $104.6000 | Buy Now |
DISTI #
2TL1-12G
|
TME | Switch: toggle, Pos: 3, SPDT x2, ON-ON-ON, 6A/230VAC, 18A/28VDC Min Qty: 1 | 0 |
|
$106.9700 / $119.3100 | RFQ |
DISTI #
Honeywell 2TL1-12G
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS27408-1G RoHS: Compliant |
1 In Stock 50 On Order |
|
$75.7900 / $104.6000 | Buy Now |
Part Details for 2TL1-12G
2TL1-12G CAD Models
2TL1-12G Part Data Attributes
|
2TL1-12G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-12G
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |