Part Details for 2TL1-12N by Honeywell Sensing and Control
Overview of 2TL1-12N by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TL1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0853
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 2TL1-12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1500 | Buy Now |
DISTI #
2266-2TL1-12N-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$58.6800 | Buy Now |
DISTI #
2TL1-12N-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71323568
|
RS | Toggles & Rockers | Honeywell 2TL1-12N RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8600 / $48.2600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27408-1N RoHS: Compliant |
2 Partner Stock |
|
$155.0400 / $162.1800 | Buy Now |
DISTI #
2TL1-12N
|
TTI | Toggle Switches SEALED OI Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Honeywell 2TL1-12N
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 3 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27408-1N RoHS: Compliant |
2 Partner Stock |
|
$155.0400 / $162.1800 | Buy Now |
Part Details for 2TL1-12N
2TL1-12N CAD Models
2TL1-12N Part Data Attributes
|
2TL1-12N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-12N
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |