-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2207-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
30 In Stock |
|
$48.0823 / $63.1700 | Buy Now |
DISTI #
785-2TL1-5
|
Mouser Electronics | Toggle Switches DPDT (ON)-OFF-ON Screw Term RoHS: Compliant | 50 |
|
$35.2900 / $49.8400 | Buy Now |
DISTI #
70120177
|
RS | Toggle Switch DPDT (On)-Off-On 18 A at 28 V dc Panel Mount, TL Series | Honeywell 2TL1-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 |
|
$39.1800 / $50.8800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24524-31 RoHS: Compliant |
787 In Stock |
|
$29.6900 / $52.6600 | Buy Now |
DISTI #
2TL1-5
|
TTI | Toggle Switches DPDT (ON)-OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 462 In Stock |
|
$30.6000 / $50.5000 | Buy Now |
DISTI #
2TL1-5
|
TME | Switch: toggle, Pos: 3, DPDT, (ON)-OFF-ON, 6A/230VAC, 18A/28VDC Min Qty: 1 | 9 |
|
$46.9500 / $63.0800 | Buy Now |
DISTI #
Honeywell 2TL1-5
|
PEI Genesis | TOG Swi DPDT Latched & Mom | 241 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24524-31 RoHS: Compliant |
787 In Stock |
|
$29.6900 / $52.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2TL1-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-5
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |