Part Details for 2TL1-50 by Honeywell Sensing and Control
Overview of 2TL1-50 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2TL1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-2TL1-50
|
Mouser Electronics | Toggle Switches 2 Pole 3 Position Standard Lever RoHS: Compliant | 0 |
|
$47.2000 / $59.0500 | Order Now |
DISTI #
70120178
|
RS | Toggle Switch DPDT Maintained, Momentary,11 A@ 115V ac,18 A@ 28V dc, Panel Mount | Honeywell 2TL1-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 225 |
|
$48.7100 / $63.2600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-5 RoHS: Compliant |
54 In Stock 100 On Order |
|
$46.0700 / $62.9500 | Buy Now |
DISTI #
2TL1-50
|
TTI | Toggle Switches 2 Pole 3 Position Standard Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 520 In Stock |
|
$44.3400 / $61.2100 | Buy Now |
DISTI #
2TL1-50
|
TME | Switch: toggle, Pos: 3, DPDT, ON-ON-(ON), 15A/125VAC, Leads: screw Min Qty: 50 | 0 |
|
$64.2300 | RFQ |
DISTI #
Honeywell 2TL1-50
|
PEI Genesis | TOG Swi DPDT Latched 18A 28VDC | 93 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27407-5 RoHS: Compliant |
54 In Stock 100 On Order |
|
$46.0700 / $62.9500 | Buy Now |
Part Details for 2TL1-50
2TL1-50 CAD Models
2TL1-50 Part Data Attributes
|
2TL1-50
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-50
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |