Part Details for 2TL1-50N by Honeywell Sensing and Control
Overview of 2TL1-50N by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2TL1-50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2TL1-50N-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5392 | Buy Now |
DISTI #
785-2TL1-50N
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER RoHS: Compliant | 49 |
|
$89.5300 / $91.1000 | Buy Now |
DISTI #
71323618
|
RS | Toggles & Rockers | Honeywell 2TL1-50N RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$122.0800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27408-5N RoHS: Compliant |
43 In Stock |
|
$86.0400 / $91.9000 | Buy Now |
DISTI #
2TL1-50N
|
TTI | Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.9800 / $84.4700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27408-5N RoHS: Compliant |
43 In Stock |
|
$86.0400 / $91.9000 | Buy Now |
Part Details for 2TL1-50N
2TL1-50N CAD Models
2TL1-50N Part Data Attributes
|
2TL1-50N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-50N
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |