Part Details for 2TL1-51 by Honeywell Sensing and Control
Overview of 2TL1-51 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2TL1-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2TL1-51-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$46.6600 / $49.4000 | Buy Now |
DISTI #
480-4211-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0598 | Buy Now |
DISTI #
785-2TL1-51
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 3POS Standard Lever RoHS: Compliant | 4 |
|
$48.0500 / $50.2800 | Buy Now |
DISTI #
70328210
|
RS | Toggle Switch, TL Series, DPDT, Screw term, Military Part MS24524-32 | Honeywell 2TL1-51 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24524-32 RoHS: Compliant |
67 In Stock |
|
$43.4600 / $49.7600 | Buy Now |
DISTI #
2TL1-51
|
TTI | Toggle Switches Toggle SW DPDT 3POS Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$44.5500 / $50.1700 | Buy Now |
DISTI #
Honeywell 2TL1-51
|
PEI Genesis | TOG Swi DPDT Momentary 18A | 33 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24524-32 RoHS: Compliant |
67 In Stock |
|
$43.4600 / $49.7600 | Buy Now |
Part Details for 2TL1-51
2TL1-51 CAD Models
2TL1-51 Part Data Attributes
|
2TL1-51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL1-51
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |