Part Details for 2TL149-1A by Honeywell Sensing and Control
Overview of 2TL149-1A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2TL149-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1877
|
Newark | Sealed Oi Switch |Honeywell 2TL149-1A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.3000 / $112.8100 | Buy Now |
DISTI #
2TL149-1A-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.0554 | Buy Now |
DISTI #
785-2TL149-1A
|
Mouser Electronics | Toggle Switches TL TOGGLES RoHS: Compliant | 0 |
|
$100.0500 | Order Now |
DISTI #
71323610
|
RS | Toggles & Rockers | Honeywell 2TL149-1A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$134.5300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever With Button Cap Removed (Locked In Three Positions) RoHS: Compliant | 0 |
|
$88.5800 / $236.4000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever With Button Cap Removed (Locked In Three Positions) RoHS: Compliant | 0 |
|
$88.5800 / $236.4000 | Buy Now |
Part Details for 2TL149-1A
2TL149-1A CAD Models
2TL149-1A Part Data Attributes:
|
2TL149-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL149-1A
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |