There are no models available for this part yet.
Overview of 2TL163-70 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2TL163-70 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2TL163-70-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7112 | Buy Now | |
DISTI #
785-2TL163-70
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 1 |
|
$80.3200 / $93.5400 | Buy Now | |
DISTI #
71323629
|
RS | Toggles & Rockers | Honeywell 2TL163-70 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1200 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Special Off-Set Natural Aluminum Tab Lever RoHS: Compliant |
5 In Stock |
|
$66.2800 / $185.1000 | Buy Now | ||
DISTI #
2TL163-70
|
TTI | Toggle Switches SEALED OI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$78.5800 / $92.6000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Special Off-Set Natural Aluminum Tab Lever RoHS: Compliant |
5 In Stock |
|
$66.2800 / $185.1000 | Buy Now |
CAD Models for 2TL163-70 by Honeywell Sensing and Control
Part Data Attributes for 2TL163-70 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
LEVER
|
Body Breadth
|
22.61 mm
|
Body Height
|
34.29 mm
|
Body Length or Diameter
|
33.53 mm
|
Contact (AC) Max Rating R Load
|
11A@125VAC
|
Contact Current(AC)-Max
|
11 A
|
Contact Current(DC)-Max
|
18 A
|
Contact (DC) Max Rating R Load
|
18A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|