Part Details for 2TL84-7R by Honeywell Sensing and Control
Overview of 2TL84-7R by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TL84-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1817
|
Newark | Sealed Oi Switch |Honeywell 2TL84-7R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.1700 / $119.0300 | Buy Now |
DISTI #
2TL84-7R-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5764 | Buy Now |
DISTI #
785-2TL84-7R
|
Mouser Electronics | Toggle Switches SEALED OI | 0 |
|
Order Now | |
DISTI #
71323677
|
RS | Toggles & Rockers | Honeywell 2TL84-7R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$125.6800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Special Non-Locking Mechanism) RoHS: Compliant | 0 |
|
$93.4700 / $249.4400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Special Non-Locking Mechanism) RoHS: Compliant | 0 |
|
$93.4700 / $249.4400 | Buy Now |
Part Details for 2TL84-7R
2TL84-7R CAD Models
2TL84-7R Part Data Attributes
|
2TL84-7R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL84-7R
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |