Part Details for 2TL887-7E by Honeywell Sensing and Control
Overview of 2TL887-7E by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2TL887-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2TL887-7E-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.6846 | Buy Now |
DISTI #
785-2TL887-7E
|
Mouser Electronics | Toggle Switches SEALED OI SEALED SWITCH RoHS: Compliant | 0 |
|
$214.7300 | Order Now |
DISTI #
71323684
|
RS | Toggles & Rockers | Honeywell 2TL887-7E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$296.2200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked In Center Position) RoHS: Compliant |
21 In Stock |
|
$217.3100 / $258.9500 | Buy Now |
DISTI #
2TL887-7E
|
TTI | Toggle Switches SEALED OI SEALED SWITCH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$183.2800 / $186.9500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked In Center Position) RoHS: Compliant |
21 In Stock |
|
$217.3100 / $258.9500 | Buy Now |
Part Details for 2TL887-7E
2TL887-7E CAD Models
2TL887-7E Part Data Attributes
|
2TL887-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TL887-7E
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |