Part Details for 2TO412000CWBC by JYJE
Overview of 2TO412000CWBC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TO412000CWBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10mA 20ppm 12MHz SMD2520-4P Crystal Oscillators ROHS | 964 |
|
$0.3267 / $0.4539 | Buy Now |