Part Details for 2TP91-7-BK by Honeywell Sensing and Control
Overview of 2TP91-7-BK by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TP91-7-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1883
|
Newark | Sealed Oi Switch |Honeywell 2TP91-7-BK RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.5300 / $191.5900 | Buy Now |
DISTI #
480-2TP91-7-BK-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 50 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.6742 | Buy Now |
DISTI #
3937-2TP91-7-BK-480-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 50 Lead time: 72 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-2TP91-7-BK
|
Mouser Electronics | Rocker Switches SEALED OI RoHS: Compliant | 0 |
|
$182.3100 | Order Now |
DISTI #
71323748
|
RS | Toggles & Rockers | Honeywell 2TP91-7-BK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$228.3600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, Flush Panel Mount, Includes Removable Rocker Button, Opaque Black RoHS: Compliant |
76 In Stock |
|
$176.2000 / $219.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, Flush Panel Mount, Includes Removable Rocker Button, Opaque Black RoHS: Compliant |
76 In Stock |
|
$176.2000 / $219.2700 | Buy Now |