Part Details for 2TW1-7 by Honeywell Sensing and Control
Overview of 2TW1-7 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2TW1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F4027
|
Newark | Toggle Switch, Dpdt, 5A, 115Vac, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Tw Series, Switch Mounting:Panel Mount, Contact Current Max:5A Rohs Compliant: Yes |Honeywell 2TW1-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$23.3400 | Buy Now |
DISTI #
480-6543-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3750 | Buy Now |
DISTI #
785-2TW1-7
|
Mouser Electronics | Toggle Switches DPDT 3 POS Bushing 1/4 in | 22 |
|
$129.3700 / $178.0300 | Buy Now |
DISTI #
71323755
|
RS | Toggles & Rockers | Honeywell 2TW1-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$195.3600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27717-27-1 RoHS: Compliant | 0 |
|
$124.8300 / $132.6400 | Buy Now |
DISTI #
2TW1-7
|
TTI | Toggle Switches DPDT 3 POS Bushing 1/4 in Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.4500 / $154.9600 | Buy Now |
DISTI #
2TW1-7
|
TME | Switch: toggle, Pos: 3, DPDT, (ON)-OFF-(ON), 5A/125VAC, 5A/30VDC Min Qty: 1 | 2 |
|
$144.9900 / $153.9000 | Buy Now |
DISTI #
Honeywell 2TW1-7
|
PEI Genesis | TOG Swi DPDT Momentary | 23 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27717-27-1 RoHS: Compliant | 0 |
|
$124.8300 / $132.6400 | Buy Now |
Part Details for 2TW1-7
2TW1-7 CAD Models
2TW1-7 Part Data Attributes
|
2TW1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2TW1-7
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 13.59 mm | |
Body Height | 13.72 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |