Part Details for 2VR1 (ALTERNATE: 6609032-3) by TE Connectivity
Overview of 2VR1 (ALTERNATE: 6609032-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2VR1 (ALTERNATE: 6609032-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185732
|
RS | Filter, General Purpose, 2 A, 2250 VDC (Line to Ground), 250 VAC (Max.), | TE Connectivity 2VR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0500 / $22.4100 | RFQ |