2W622
Description: 2W 22 MEG OHM 2%

Overview of 2W622 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2W622 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Metal Film 22M Ohm 2% 2W ±200ppm/°C Conformal AXL RoHS: Compliant 12 In Stock
  • 1 $1.2870
  • 25 $1.1700
  • 250 $0.9290
  • 500 $0.8750
  • 1,000 $0.8500
  • 2,500 $0.8150
  • 5,000 $0.7940
  • 7,500 $0.7810
$0.7810 / $1.2870 Buy Now

CAD Models for 2W622 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2W622 by NTE Electronics Inc

2W622
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.6 mm
Package Length
15.5 mm
Package Style
Axial
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
22000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. 2W622
    NTE Electronics Inc
    2W 22 MEG OHM 2%
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2W622 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2W622 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 2W622 would you like to use for your alert(s)?
  • Please alert me when 2W622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2W622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2W622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2W622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2W622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2W622 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: