Part Details for 3/4X5/8-11X4SHLDR SS PS by SOCKET SCREWS
Overview of 3/4X5/8-11X4SHLDR SS PS by SOCKET SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95492QVM | Texas Instruments | 20A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150 | |
CSD95495QVM | Texas Instruments | 50A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150 | |
CSD95492QVMT | Texas Instruments | 20A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150 |
Price & Stock for 3/4X5/8-11X4SHLDR SS PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 10 |
|
Buy Now |