Part Details for 3/8-16X3"304SSLH ROD by MISC. INDUSTRIAL HRD
Overview of 3/8-16X3"304SSLH ROD by MISC. INDUSTRIAL HRD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65272-022LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 10 Positions.. | |
65272-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 31 Positions.. | |
65272-027LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 5 Positions.. |
Price & Stock for 3/8-16X3"304SSLH ROD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 3 |
|
Buy Now |