Part Details for 3-03-109-27202 by TE Connectivity
Overview of 3-03-109-27202 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9227202MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver | |
G8272020216DEU | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY6T,W=4.0mm,4.3mm*2.8mm | |
UE86D632720221 | Amphenol Communications Solutions | 2X6 SFP COMBO W/ LP |
Part Details for 3-03-109-27202
3-03-109-27202 CAD Models
3-03-109-27202 Part Data Attributes
|
3-03-109-27202
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-03-109-27202
TE Connectivity
220000MHz - 325000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 2 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 325000 MHz | |
Operating Frequency-Min | 220000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |