Part Details for 3-03-109-27206 by TE Connectivity
Overview of 3-03-109-27206 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122527-2060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Backplane, 30AWG, 0.6meter. | |
UE86K612720621 | Amphenol Communications Solutions | 2X6SFP COMBO | |
UE86K242720621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2 SFP-PP WITH LARGE LP. |
Part Details for 3-03-109-27206
3-03-109-27206 CAD Models
3-03-109-27206 Part Data Attributes
|
3-03-109-27206
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-03-109-27206
TE Connectivity
220000MHz - 325000MHz RF/MICROWAVE FIXED ATTENUATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 6 dB | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 325000 MHz | |
Operating Frequency-Min | 220000 MHz | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |